Alarm Werkzeuge 56080341 Hand tap set 2 pcs

MPN
56080341
EAN-13
4022668011347
Order Code
18-6343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080341 is a hand tap set comprised of two pieces, designed for precision machining tasks. These taps are crafted to form or cut threads on the interior surfaces of holes, typically found in a variety of metalworking and engineering applications. This hand tap set is part of the tap and die tool category, making it an essential component in creating precise, clean threads needed for fastening and assembly processes. Suitable for small to medium batch production, these tools are used in the automotive, aerospace, and industrial manufacturing sectors. This set is engineered for compatibility with a wide range of materials, ensuring reliability and accuracy in professional machining environments.
Type Hand tap set
Length 96mm
Product Type Hand tap set
Weight 82g

Reviews

Be the first to submit a review

Trustpilot