Alarm Werkzeuge 56080340 Hand Tap Set 2 pc

MPN
56080340
EAN-13
4022668011330
Order Code
18-6342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080340 is a hand tap set consisting of two pieces, specifically designed for precision threading tasks in machining applications. Crafted to meet rigorous engineering standards, this set is ideal for creating and repairing internal threads in various materials, including metals and plastics. The taps are engineered for durability and accuracy, ensuring reliable performance in both professional workshops and industrial settings. These tools are indispensable in processes such as maintenance, fabrication, and manufacturing where thread cutting is required. Their compatibility with standard tap handles makes them versatile additions to any machinist's toolkit, providing precise threading capabilities for engineers and technicians alike.
Type Hand tap set
Length 92mm
Product Type Hand tap set
Weight 38g

Reviews

Be the first to submit a review

Trustpilot