Alarm Werkzeuge 56080322 Hand tap set HSS 12mm Diam. Core Diam. 10.2mm

MPN
56080322
EAN-13
4022668803225
Order Code
18-6339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
10+ £22.68
50+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080322 is a hand tap set made from high-speed steel (HSS), featuring a tap with a diameter of 12 mm and a core diameter of 10.2 mm. This precision-engineered set is designed for creating internal threads in a variety of materials, known for its durability and wear resistance attributed to the HSS composition. The tap set is an essential tool in machining processes, commonly used in workshops and manufacturing facilities for applications including the tapping of holes in metal components and assemblies. Its specification ensures reliable performance in operations requiring precise manual threading, making it a valuable asset for engineers seeking high accuracy in thread production.
Type Hand tap set
Product Type Hand tap set
Weight 104g

Reviews

Be the first to submit a review

Trustpilot