Alarm Werkzeuge 56080310 Hand tap set HSS 5mm Diam. Core Diam. 4.2mm

MPN
56080310
EAN-13
4022668803102
Order Code
18-6335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.65
10+ £12.92
50+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080310 is a precision-engineered hand tap set specifically designed for creating accurate threads in metalworking applications. This high-speed steel (HSS) set has a primary diameter of 5 mm and a core diameter of 4.2 mm, making it suitable for tapping operations that require high precision and durability. Known for its superior strength and wear resistance, this toolset is essential for engineers and machinists involved in producing internal threads in various materials, including steel and non-ferrous metals. Ideal for use in both industrial and workshop environments, the Alarm Werkzeuge hand tap set delivers reliable performance in tasks such as repairing threads in components or creating new threads during fabrication processes.
Type Hand tap set
Product Type Hand tap set
Weight 28g

Reviews

Be the first to submit a review

Trustpilot