Alarm Werkzeuge 56080012 Tapping combo head for M12 thread Diam.10.3mm 1/4in Hex

MPN
56080012
EAN-13
4022668015567
Order Code
18-6331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.70
50+ £28.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080012 is a precision tapping combo head specifically designed for creating M12 threads with a diameter of 10.3 mm. Featuring a 1/4-inch hex shank, this machining tool allows for easy attachment to compatible machinery, facilitating efficient and accurate threading operations. Commonly utilised in industrial and mechanical engineering applications, it is suitable for tasks that require durable and reliable tap and die solutions, such as fabricating threaded holes in metal workpieces. The engineering-grade construction ensures compatibility with standard threading processes, making it an essential component for professionals seeking precision in their machining tasks. Its robust design ensures longevity and consistent performance in demanding environments.
Type Tapping combo head
Length 66mm
Product Type Tapping combo head
Weight 28g

Reviews

Be the first to submit a review

Trustpilot