Alarm Werkzeuge 56080006 Tapping combo head for M6 thread Diam. 5.1mm 1/4in Hex

MPN
56080006
EAN-13
4022668015543
Order Code
18-6329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.34
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 24/10/2026

Alarm Werkzeuge 56080006 is a high-precision tapping combo head designed for creating M6 threads with a diameter of 5.1 mm and features a 1/4 inch hex drive. This machining tool facilitates efficient threading operations in metalworking applications, offering reliable performance for professionals requiring accurate thread production. Constructed for durability and precision, this combo head is utilised in settings such as fabrication workshops and engineering departments where precision tapping of standard M6 threads is essential. The combination of its robust construction and compatibility with various machining equipment makes it an integral component in tap and die tool sets.
Type Tapping combo head
Length 44mm
Product Type Tapping combo head
Weight 10g

Reviews

Be the first to submit a review

Trustpilot