Alarm Werkzeuge 56080005 tapping combo head for M5 thread Diam. 4.3mm 1/4in Hex

MPN
56080005
EAN-13
4022668015536
Order Code
18-6328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.34
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080005 is a tapping combo head designed for creating M5 threads with a precise diameter of 4.3 mm. Featuring a 1/4-inch hex shank, this machining tool is expertly crafted to ensure reliable performance in a variety of tap and die operations. Engineered for precision, it is ideal for use in industries that demand high-quality threading, such as automotive manufacturing, metalworking, and electrical component fabrication. The tool facilitates efficient thread cutting and forming processes, enhancing the accuracy and consistency of machined components.
Type Tapping combo head
Length 40mm
Product Type Tapping combo head
Weight 8g

Reviews

Be the first to submit a review

Trustpilot