Alarm Werkzeuge 56060060 Junior hacksaw 190 mm blue steel frame ergonomic hand

MPN
56060060
EAN-13
4022668600602
Order Code
18-6318
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.17 £15.81
10+ £14.96
50+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56060060 is a robust junior hacksaw designed for precision cutting applications, featuring a 190 mm blade mounted on a durable blue steel frame. Engineered with an ergonomic handle, this hand saw ensures a firm, comfortable grip, facilitating strain-free use even during extended operations. The hacksaw is particularly suited for detailed cutting tasks on wood and other soft materials, offering accuracy and control in environments where mobility and precision are crucial. The product serves well in joinery, model making, and other specialised fields that demand meticulous hand-held saw performance.
Type Junior hacksaw
Length 190mm
Content 1
Weight 125g

Reviews

Be the first to submit a review

Trustpilot