Alarm Werkzeuge 56060053 Saw blades metal fine 32TPI L 190mm 12-pack

MPN
56060053
EAN-13
4022668600534
Order Code
18-6317
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.45 £7.90
10+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56060053 offers a set of saw blades specifically engineered for precise metal cutting applications. Each blade in this 12-pack is manufactured with a fine tooth pattern featuring 32 teeth per inch (TPI), ensuring smooth and efficient cuts through various metal materials. With a total length of 190mm, these saw blades are optimally suited for tasks requiring detailed and accurate cutting performance. They are ideal for use in fine engineering projects, maintenance tasks, and metal fabrication applications where precision is paramount. Designed for consistent and reliable performance, these blades are an essential tool for professionals working in industrial environments and workshop settings.
Type Saw blade
Content 12
Length 190mm
Product Type Saw blade
Weight 40g

Reviews

Be the first to submit a review

Trustpilot