Alarm Werkzeuge 56060043 Reciprocating Saws durable efficient cutting tool

MPN
56060043
EAN-13
4022668600435
Order Code
18-6314
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.22 £28.03
10+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56060043 is a robust reciprocating saw designed for precision and efficiency in cutting applications. Featuring durable construction and engineered for reliability, this saw is well-suited for demanding environments where longevity and performance are crucial. Its reciprocating saw blades are particularly effective for a range of materials, making it ideal for cutting through wood, metal, and composites, which are typical in construction and demolition tasks. Engineers will appreciate its versatility and capability to perform under rigorous conditions, contributing to more streamlined project execution. Additionally, the saw's efficient design supports ease of use, ensuring that it meets the high standards required in professional engineering contexts.
Type Recipro saw blade
Content 1
Length 231mm
Product Type Recipro saw blade
Weight 48g

Reviews

Be the first to submit a review

Trustpilot