Alarm Werkzeuge 56060028 Reciprocating Saws Colour Material Length

MPN
56060028
EAN-13
4022668600282
Order Code
18-6310
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56060028 Reciprocating Saws are precision tools designed for a wide range of cutting applications. Specifically manufactured with high-quality materials to ensure durability and high performance, this reciprocating saw model is equipped to handle demanding tasks typical in engineering fields such as construction, demolition, and metalworking. The saw blades associated with this model, also referred to by the alternate description 3456903, enable efficient cutting through various materials, providing versatility and reliability for professional use. Given its robust design and precision engineering, this tool is ideal for detailed and heavy-duty projects where precision and efficiency are paramount.
Type Recipro saw blade
Content 1
Length 201mm
Product Type Recipro saw blade
Weight 130g

Reviews

Be the first to submit a review

Trustpilot