Alarm Werkzeuge 56060018 HSS bi-metal saw blade wavy 24TPI 310mm length

MPN
56060018
EAN-13
4022668600183
Order Code
18-6304
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56060018 is a high-speed steel (HSS) bi-metal saw blade designed for precision cutting applications. With a length of 310 mm and featuring a wavy tooth configuration at 24 teeth per inch (TPI), this saw blade offers exceptional versatility for cutting through a range of materials, including metals and alloys. The bi-metal construction provides a durable, heat-resistant edge that maintains sharpness over extended use, making it ideal for both industrial and professional settings. The blade's high precision and durability are particularly suited for engineering tasks involving metal fabrication and maintenance operations, where reliable performance and clean cutting are essential.
Type Saw blade
Content 1
Length 310mm
Product Type Saw blade
Weight 20g

Reviews

Be the first to submit a review

Trustpilot