Alarm Werkzeuge 56050016 Cable stripper Wire Strippers Blue Plastic

MPN
56050016
EAN-13
4022668500162
Order Code
18-6294
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    43g 59g 99g 190g
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 19/10/2026

Alarm Werkzeuge 56050016 is a precision-engineered cable stripper designed for efficient removal of insulation from electrical wires. Constructed from durable blue plastic, this wire stripper is versatile and reliable, providing a firm grip during handling. It is suitable for use in a variety of engineering applications, including electrical installation and maintenance, where precise stripping of cables is crucial. The tool's ergonomic design ensures ease of use in both industrial and residential settings, making it an indispensable addition to an engineer's toolkit.
Type Cable stripper
Product Type Cable stripper
Weight 43g

Reviews

Be the first to submit a review

Trustpilot