Alarm Werkzeuge 56042643 Voltage tester Blade width 3.5mm Length 190mm

MPN
56042643
EAN-13
4022668426431
Order Code
18-6289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 12/09/2026

Alarm Werkzeuge 56042643 is a voltage tester designed specifically for installation testing applications. This two-pole voltmeter features a blade width of 3.5mm and a total length of 190mm, making it suitable for precise electrical diagnostics. It provides reliable measurements for voltage detection, ensuring accurate assessment of current flow in various electrical systems. Engineers often utilise this tester for tasks such as verifying electrical safety and diagnosing issues in residential, commercial, and industrial settings. Its robust construction and precision make it a dependable tool in the field of electrical engineering.
Display Type Neon
Dimensions (L x W) 190 mm x 100 mm
Insulation Test Voltage CAT I
Length 190mm
Type Voltage Tester
Weight 15g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot