Alarm Werkzeuge 56042641 Voltage tester New red plastic durable design

MPN
56042641
EAN-13
4022668426417
Order Code
18-6288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Alarm Werkzeuge 56042641 is a robust and reliable two-pole voltage tester designed for accuracy and durability in electrical installations. Constructed from red plastic for enhanced visibility and protection, it features a durable design well-suited to frequent use in both residential and industrial environments. This installation tester is adept at measuring both voltage and current, making it an indispensable tool for electrical engineers and technicians who require precise and quick readings to ensure safety and compliance during circuit installation and maintenance tasks. With its intuitive operation, the Alarm Werkzeuge voltage tester provides essential functionality for verifying electrical connections and troubleshooting electrical systems efficiently.
Display Type Neon
Dimensions (L x W) 140 mm x 60 mm
Length 140mm
Type Voltage Tester
Weight 29g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot