Alarm Werkzeuge 56041975 Bit box Socket & Socket Bit Sets Durable tool set

Order Code:

18-6286

Brand: Alarm Werkzeuge MPN: 56041975 EAN-13: 4022668013938
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 07/05/2026

Alarm Werkzeuge 56041975 is a precision-engineered bit box designed for professionals requiring a reliable Socket & Socket Bit Set. This durable tool set comprises a comprehensive assortment of bits, making it suitable for various engineering tasks requiring precise torque applications. The bits are constructed from high-grade materials, ensuring longevity and consistent performance under rigorous conditions. This set is widely used in industrial maintenance, mechanical engineering, and automotive repair for its versatility and compatibility with diverse fasteners.
Type Bit box
Content 31
Height 40mm
Length 105mm
Product Type Bit box
Weight 275g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot