Alarm Werkzeuge 56036864 Number stencils template Height 40mm

MPN
56036864
EAN-13
4022668368649
Order Code
18-6275
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    39g 50g 55g 85g
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56036864 is a set of number stencils with a height of 40mm, designed for precise and repeated use in various engineering and industrial applications. Made from durable materials, these stencils ensure clear and accurate numeric markings on surfaces, assisting in tasks such as labelling equipment, inventory management, and layout design where visual clarity and consistency are paramount. Frequently utilised in workshops and manufacturing environments, these stencils provide a reliable solution for professionals requiring consistent numeral replication on different substrates, including metal, wood, and plastic. The careful engineering of these stencils ensures they meet rigorous standards for durability and precision, making them an essential tool for technicians and engineers alike.
Type #####Zahlen-Schablonen
Character Height 40mm
Product Type #####Zahlen-Schablonen
Weight 39g

Reviews

Be the first to submit a review

Trustpilot