Alarm Werkzeuge 56036808 Number stamp set Steel Durable Design

MPN
56036808
EAN-13
4022668368083
Order Code
18-6271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56036808 is a number stamp set crafted from high-quality steel, designed to withstand rigorous industrial use while providing precise and consistent stamping results. Engineered for durability, the stamps are suitable for a variety of materials, including metal, wood, and plastic, making them an essential tool for engineers working in fields such as manufacturing, metalworking, and fabrication. This set enables clear and legible impression markings, ideal for applications that require permanent identification, traceability, or inventory control in both small-scale and large-scale projects.
Type Number stamp set
Character Height 45mm
Number of Pieces 9
Product Type Number stamp set
Weight 640g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot