Alarm Werkzeuge 56036806 Number stamp set Durable

MPN
56036806
EAN-13
4022668368069
Order Code
18-6270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.90 £16.53
10+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56036806 is a number stamp set designed for precise and durable marking applications. This set is engineered to endure demanding environments, providing consistent quality with clearly defined, wear-resistant numerals ideal for long-term usage. Constructed with robust materials, it ensures longevity and reliability in industrial settings. The number stamp set is typically used in applications such as metal fabrication, product identification, and quality control marking, where permanent and legible signification is essential.
Type Number stamp set
Character Height 35mm
Number of Pieces 9
Product Type Number stamp set
Weight 420g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot