Alarm Werkzeuge 56036700 Tweezers 145mm

MPN
56036700
EAN-13
4022668367000
Order Code
18-6265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036700 are precision tweezers designed with a length of 145 mm, ensuring accuracy and ease of handling in intricate tasks. Engineered for reliability, these tweezers are typically constructed from high-quality, corrosion-resistant stainless steel, making them suitable for delicate tasks in electronics assembly, laboratory applications, and watchmaking. The fine tip design facilitates the precise manipulation of small components, a critical requirement in situations where meticulous care is essential for component placement or extraction. The product meets the rigorous standards expected in engineering environments, where precision and durability are of paramount importance.
Type Tweezers
Length 145mm
Material Stainless steel
Dimensions (L x W) 145 mm x 10 mm
Product Type Tweezers
Tip Size 10mm
Weight 26g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot