Alarm Werkzeuge 56036032 Engineer's square with stop steel durable design

MPN
56036032
EAN-13
4022668360322
Order Code
18-6240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.03
10+ £17.06
50+ £16.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56036032 is a robust engineer's square with a stop noted for its durable steel construction, designed to maintain precision even in challenging working environments. Engineered for accuracy, the square ensures reliable 90-degree angles essential for tasks such as marking out workpieces, checking the alignment of parts, and verifying machine setups, making it an indispensable tool in both metalworking and woodworking. Its integration of a stop feature adds stability and ease of use, particularly in applications requiring repetitive measurements or settings, and enhances efficiency in the aeronautical, automotive, and structural industries.
Type Engineer's square with stop
Dimensions (L x W) 165 mm x 20 mm
Length 165mm
Product Type Engineer's square with stop
Weight 258g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot