Alarm Werkzeuge 56035232 Hole punch Diam. 32mm Length 170mm steel construction

MPN
56035232
EAN-13
4022668352327
Order Code
18-6231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £32.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035232 is a robust hole punch designed for precise perforation tasks, featuring a 32 mm diameter cutting capability and a total length of 170 mm. Constructed entirely from high-grade steel, this hole punch is engineered for durability and long-lasting performance in demanding environments. Its application scope is ideal for creating clean, circular holes in materials such as sheet metal, plastic, and leather, making it a versatile tool for engineers and technicians involved in fabrication, assembly, or maintenance tasks. The Alarm Werkzeuge 56035232 hole punch is a reliable choice for ensuring precise and repeatable outcomes in professional workshops and industrial settings.
Type Hole punch
Length 170mm
Product Type Hole punch
Weight 510g

Reviews

Be the first to submit a review

Trustpilot