Alarm Werkzeuge 56035230 Hole punch Diam. 30mm Length 170mm steel construction

MPN
56035230
EAN-13
4022668352303
Order Code
18-6230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £30.91
10+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035230 is a robust hole punch designed for precision and durability. This tool features a 30 mm diameter punch with a total length of 170 mm, constructed from high-quality steel, ensuring resistance to wear and longevity in demanding conditions. Its design is optimised for creating clean, accurate holes in a variety of materials, making it valuable in engineering applications such as sheet metal fabrication and assembly tasks where precise hole placement is crucial. Its solid construction and reliable performance make it suitable for both industrial settings and workshop environments that require consistent and repeatable results.
Type Hole punch
Length 170mm
Product Type Hole punch
Weight 420g

Reviews

Be the first to submit a review

Trustpilot