Alarm Werkzeuge 56035225 Hole punch Diam. 25mm L160mm Durable steel

MPN
56035225
EAN-13
4022668352259
Order Code
18-6229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.00
10+ £26.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035225 is a hole punch designed with precision engineering for consistent performance. Constructed from durable steel, this tool offers a diameter of 25mm and a length of 160mm, making it suitable for creating clean, precise holes in a variety of materials. Ideal for applications in both industrial and workshop settings, the hole punch can be effectively used for tasks involving sheet metal, plastic, and other similar materials. Its robust construction ensures that it withstands rigorous use while maintaining dimensional accuracy, supporting high-volume production processes.
Type Hole punch
Length 160mm
Product Type Hole punch
Weight 360g

Reviews

Be the first to submit a review

Trustpilot