Alarm Werkzeuge 56035217 Hole punch Durable steel construction

MPN
56035217
EAN-13
4022668352174
Order Code
18-6223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £16.38 £14.37
10+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035217 is a precision-engineered hole punch designed for robust performance in demanding applications. Constructed from durable steel, this tool offers exceptional strength and longevity, making it suitable for high-frequency use in industrial settings. The hole punch is part of the tools and fasteners category and is engineered for precise and clean punching of holes in a variety of materials, including metal and heavy-duty fabrics. Its reliability and high-quality construction make it ideal for applications in manufacturing, metalworking, and repair workshops where durability and accuracy are critical.
Type Hole punch
Length 140mm
Product Type Hole punch
Weight 140g

Reviews

Be the first to submit a review

Trustpilot