Alarm Werkzeuge 56035216 Hole punch 16mm Diam. L140mm DIN 7200 A

MPN
56035216
EAN-13
4022668352167
Order Code
18-6222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £12.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035216 is a precision-engineered hole punch designed for creating clean and accurate holes in various materials. This tool, with a diameter of 16mm and an overall length of 140mm, complies with DIN 7200 A standards, ensuring reliable performance in professional applications. Its robust construction makes it suitable for both industrial and workshop environments, where it is commonly used for metalworking, fabrication, and sheet metal applications. The Alarm Werkzeuge hole punch is an essential tool for engineers and technicians who require precise hole production with consistent quality.
Type Hole punch
Length 140mm
Product Type Hole punch
Weight 140g

Reviews

Be the first to submit a review

Trustpilot