Alarm Werkzeuge 56035213 Hole punch Diam. 13mm Length 120mm steel construction

MPN
56035213
EAN-13
4022668352136
Order Code
18-6219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £11.79 £10.78
10+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035213 is a robust hole punch designed for precise material perforation tasks. Constructed from durable steel, it features a 13mm diameter punch suitable for creating uniform holes with ease. The tool measures a total length of 120mm, making it versatile for a range of engineering and workshop environments. Typically employed in metalworks, gasket manufacturing, and leather crafting, this hole punch ensures consistent performance and reliability in demanding settings. Its solid construction and precision design make it an essential tool for professionals requiring high accuracy and repeatability.
Type Hole punch
Length 120mm
Product Type Hole punch
Weight 100g

Reviews

Be the first to submit a review

Trustpilot