Alarm Werkzeuge 56035210 Hole punch Diam. 10mm Length 110mm steel construction

MPN
56035210
EAN-13
4022668352105
Order Code
18-6216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £8.38 £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035210 is a robust hole punch designed for precision and durability in a variety of engineering applications. Crafted from high-quality steel, this tool features a 10mm diameter punch capable of delivering clean and accurate perforations in various materials. With an overall length of 110mm, it offers enhanced control and ease of use, making it suitable for detailed woodworking, metalworking, and plastic fabrication tasks. The steel construction ensures long-lasting performance and resistance to wear, making it a reliable choice for professionals in industrial and workshop settings. This hole punch is particularly effective for tasks requiring repeated, precise hole creation where material integrity is paramount.
Type Hole punch
Length 110mm
Product Type Hole punch
Weight 80g

Reviews

Be the first to submit a review

Trustpilot