Alarm Werkzeuge 56035208 Hole punch Diam. 8mm Length 110mm steel construction

MPN
56035208
EAN-13
4022668352082
Order Code
18-6214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035208 is a precision-engineered hole punch designed for demanding applications, featuring a standard diameter of 8mm and an overall length of 110mm. Constructed from durable steel, this tool is intended for creating clean and accurate holes in various materials, ensuring reliability and longevity in both industrial and workshop settings. Engineers commonly utilise this hole punch in metalworking, leather crafting, and construction projects where precise hole dimensions are critical to the integrity and functionality of the final assembly.
Type Hole punch
Length 110mm
Product Type Hole punch
Weight 65g

Reviews

Be the first to submit a review

Trustpilot