Alarm Werkzeuge 56035207 Hole punch Diam. 7mm Length 100mm steel construction

MPN
56035207
EAN-13
4022668352075
Order Code
18-6213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035207 is a precisely engineered hole punch designed for robust performance in various industrial and engineering contexts. This tool, made from durable steel, features a 7mm diameter punching capability and an overall length of 100mm, providing reliable and consistent operation. It is ideally suited for creating precise holes in manufacturing and fabrication processes, as well as in technical applications requiring high accuracy and repeated use. The construction ensures durability and efficiency, making it suitable for use in environments demanding high-performance tools, such as in automotive assembly, metalworking, and carpentry projects.
Type Hole punch
Length 100mm
Product Type Hole punch
Weight 50g

Reviews

Be the first to submit a review

Trustpilot