Alarm Werkzeuge 56035205 Hole punch Diam. 5mm L110mm Durable steel

MPN
56035205
EAN-13
4022668352051
Order Code
18-6211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035205 is a hole punch designed for precise and durable applications. Constructed from high-quality steel, this tool measures 110 mm in length and supports a diameter of 5 mm, making it suitable for environments where accuracy and longevity are paramount. Its robust steel composition ensures long-term durability and resilience under frequent use. This tool is typically employed in engineering fields for creating precise holes in various materials, such as metal sheets and composite panels, where exact hole size is critical for assembly or fabrication processes. Its ergonomic design also facilitates ease of use in repetitive tasks, maintaining consistent performance across applications.
Type Hole punch
Length 110mm
Product Type Hole punch
Weight 50g

Reviews

Be the first to submit a review

Trustpilot