Alarm Werkzeuge 56035204 Hole punch Diam. 4mm Length 100mm steel construction

MPN
56035204
EAN-13
4022668352044
Order Code
18-6210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035204 is a precision-engineered hole punch designed with a diameter of 4mm and an overall length of 100mm. Constructed from high-grade steel, this tool ensures durability and reliability for repetitive use in industrial and workshop settings. It is ideal for creating precise holes in various materials, including sheet metal, leather, and similar substrates, making it a valuable instrument for engineers and technicians involved in fabrication, assembly, and repair operations. The robust construction of the Alarm Werkzeuge 56035204 ensures it can withstand significant operational stresses, delivering consistent performance in demanding environments.
Type Hole punch
Length 100mm
Product Type Hole punch
Weight 40g

Reviews

Be the first to submit a review

Trustpilot