Alarm Werkzeuge 56035203 hole punch steel Diam. 3mm L100mm ergonomic

MPN
56035203
EAN-13
4022668352037
Order Code
18-6209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035203 is a high-quality hole punch made from durable steel, featuring a diameter of 3mm and a length of 100mm. This tool is designed with an ergonomic handle, ensuring comfortable and efficient use, which can be particularly beneficial during extended periods of operation. As part of the hole punches and fasteners category, this product is suitable for various engineering applications such as sheet metal fabrication, precision machining, and assembly tasks where creating uniform and precise circular holes is essential. Its robust construction and ergonomic design make it a reliable tool for professionals requiring consistent results in demanding environments.
Type Hole punch
Length 100mm
Product Type Hole punch
Weight 40g

Reviews

Be the first to submit a review

Trustpilot