Alarm Werkzeuge 56035202 Hole punch Diam. 2mm Length 100mm steel construction

MPN
56035202
EAN-13
4022668352020
Order Code
18-6208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035202 presents a precision-engineered hole punch featuring a 2mm diameter and a total length of 100mm, constructed from robust steel for enhanced durability and reliability. This tool is designed for creating precise holes in various materials, making it indispensable in fields such as metalworking and carpentry where accuracy is paramount. The solid steel construction ensures longevity and the ability to withstand frequent use in industrial settings, providing consistent performance with every application. Whether employed in a workshop or on-site, this hole punch is an essential tool for professionals requiring dependable and accurate craftsmanship.
Type Hole punch
Length 100mm
Product Type Hole punch
Weight 45g

Reviews

Be the first to submit a review

Trustpilot