Alarm Werkzeuge 56034120 All-purpose shears L.190mm

MPN
56034120
EAN-13
4022668341208
Order Code
18-6207
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
10+ £17.82
50+ £17.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 31/10/2026

Alarm Werkzeuge 56034120 offers a set of all-purpose shears measuring 190 mm in length, designed for precision cutting across a range of materials. Constructed with durable, high-quality materials, these shears ensure long-lasting performance and accuracy in various applications. The ergonomic design is intended to provide optimal comfort and efficiency, making them suitable for use in professional environments such as workshops, craft projects, and general maintenance tasks. The versatility of these shears allows them to be utilised in cutting tasks ranging from thin metal sheets to dense fabrics, providing an essential tool for engineers requiring dependable cutting solutions.
Type All-purpose cutter
ESD Safe No
Length 190mm
VDE Safe No
Product Type All-purpose cutter
Weight 130g

Reviews

Be the first to submit a review

Trustpilot