Alarm Werkzeuge 56034105 Lever figure scissors short straight cuts L240mm

MPN
56034105
EAN-13
4022668341055
Order Code
18-6206
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 16/07/2026

Alarm Werkzeuge 56034105 lever figure scissors are engineered for precision cutting, featuring short, straight blades that measure 240mm in length. These robust scissors are designed for engineers who require accuracy in manual cutting applications, particularly for materials like sheet metal and other thin, flat materials. The ergonomic lever mechanism reduces hand fatigue, making them suitable for extended use in workshops or on-site installations. These scissors are typical in applications where precise edge finishes and clean cuts are necessary, such as in metalworking, electrical installations, and plumbing.
ESD Safe No
Length 240mm
VDE Safe No
Product Type #####Hebel-Figurenschere
Weight 380g

Reviews

Be the first to submit a review

Trustpilot