Alarm Werkzeuge 56034103 Lever scissors short straight cuts L240mm R cutting

MPN
56034103
EAN-13
4022668341031
Order Code
18-6205
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 16/07/2026

Alarm Werkzeuge 56034103 lever scissors are designed for precision cutting tasks, offering a robust solution with short, straight cutting edges tailored for right-hand operation. Measuring 240 mm in length, these scissors are ideal for applications requiring neat and accurate cuts on sheet metal and similar materials. Engineers often employ this tool in the fields of sheet metal fabrication, HVAC installations, and during tasks that necessitate precise trimming of metal components. The sturdy construction ensures durability and sustained performance in demanding environments.
ESD Safe No
Length 240mm
VDE Safe No
Product Type #####Hebel-Figurenschere
Weight 380g

Reviews

Be the first to submit a review

Trustpilot