Alarm Werkzeuge 56034031 Hole cutter L250mm for short and straight cuts

MPN
56034031
EAN-13
4022668340317
Order Code
18-6204
Country of Origin
Romania
  • Quickly find another product in this range by Weight:

    480g 510g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 17/07/2026

Alarm Werkzeuge 56034031 is a precision-engineered hole cutter designed specifically for creating short and straight cuts. Constructed with high-quality materials, it features a length of 250mm, making it suitable for applications that demand accuracy and efficiency in limited spaces. Its robust design ensures consistent performance in a variety of materials, including metals and plastics. This hole cutter is particularly valuable for use in engineering environments where precise hole creation is essential, such as sheet metal fabrication and custom component manufacturing. The Alarm Werkzeuge 56034031 is a reliable tool for professionals seeking precision in technical and industrial settings.
ESD Safe No
Length 250mm
VDE Safe No
Product Type #####Figurenlochschere
Weight 480g

Reviews

Be the first to submit a review

Trustpilot