Alarm Werkzeuge 56034030 Cutting Shears L250mm straight cuts cutting side R

MPN
56034030
EAN-13
4022668340300
Order Code
18-6203
Country of Origin
Romania
  • Quickly find another product in this range by Weight:

    480g 510g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 17/07/2026

Alarm Werkzeuge 56034030 is a high-quality cutting shear designed for precision and durability in engineering tasks. With a length of 250 mm, this tool features straight cutting blades positioned with a cutting side orientation to the right, making it ideal for right-handed users requiring meticulous control. Engineered for tasks that involve cutting sheet metal and similar materials, it is suitable for applications across the automotive, aerospace, and construction industries, where precision cutting is paramount. Part number 3456742 also designates this tool, ensuring accuracy in ordering and inventory management for industry professionals.
ESD Safe No
Length 250mm
VDE Safe No
Product Type #####Figurenlochschere
Weight 510g

Reviews

Be the first to submit a review

Trustpilot