Alarm Werkzeuge 56034029 Hole cutter L.250mm 59HRC cutting side

MPN
56034029
EAN-13
4022668340294
Order Code
18-6202
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 12/08/2026

Alarm Werkzeuge 56034029 is a precision-engineered hole cutter designed for demanding applications, featuring a cutting side hardened to 59HRC, which ensures durability and efficient performance. The tool measures 250mm in length, making it suitable for cutting through various materials with accuracy. This hole cutter is typically used in engineering tasks that require clean and precise cutting, such as in metal fabrication, automotive engineering, and construction projects. Its robust construction makes it an essential tool for professionals who demand reliability and longevity in their cutting tools.
Type Pattern shears
ESD Safe No
Length 250mm
VDE Safe No
Product Type Pattern shears
Weight 530g

Reviews

Be the first to submit a review

Trustpilot