Alarm Werkzeuge 56034027 Cutting Shears straight cuts L275mm cutting side L

MPN
56034027
EAN-13
4022668340270
Order Code
18-6200
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 12/08/2026

Alarm Werkzeuge 56034027 represents a precise and robust option for cutting requirements, embodying straight cutting shears with a total length of 275 millimetres and a cutting side dimension also specified. Designed to provide durability and accuracy, these shears are suitable for engineers working in various fields such as metalworking, carpentry, and construction, where precision cutting of sheet materials is essential. The ergonomic design and high-quality construction materials ensure reliable performance and ease of use in demanding professional environments.
Type Pattern shears
ESD Safe No
Length 275mm
VDE Safe No
Product Type Pattern shears
Weight 530g

Reviews

Be the first to submit a review

Trustpilot