Alarm Werkzeuge 56034025 Hole shears for short straight cuts L250mm

MPN
56034025
EAN-13
4022668340256
Order Code
18-6198
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 12/08/2026

Alarm Werkzeuge 56034025 is a set of hole shears designed for executing short and precise straight cuts, with a total length of 250 millimetres. Crafted to meet rigorous engineering standards, these shears are ideally suited for applications requiring precision cutting in confined spaces, such as during the fabrication and installation of metalwork in construction or automotive repair. The ergonomic design ensures ease of handling, providing reliability and accuracy for professionals requiring clean and efficient cuts. Given its durability and precision, the Alarm Werkzeuge 56034025 hole shears are essential for engineers looking to streamline their work with a tool engineered for both performance and longevity.
Type Pattern shears
ESD Safe No
Length 250mm
VDE Safe No
Product Type Pattern shears
Weight 530g

Reviews

Be the first to submit a review

Trustpilot