Alarm Werkzeuge 56034024 Hole shears short straight cuts L 250mm R cutting side

MPN
56034024
EAN-13
4022668340249
Order Code
18-6197
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 11/08/2026

Alarm Werkzeuge 56034024 hole shears, engineered for precision cutting tasks. Designed for short, straight cuts, this tool features an R cutting side, ensuring efficient and clean edge production. With a length of 250 mm, these shears are crafted to provide the necessary leverage and comfort for intricate sheet metal work. Constructed with high-quality materials, they are ideal for use in applications such as HVAC ductwork fabrication, automotive bodywork modifications, and custom metalworking projects that demand precise cut lines. The product is a reliable choice for professionals requiring accuracy and control in their cutting tasks.
Type Pattern shears
ESD Safe No
Length 250mm
VDE Safe No
Product Type Pattern shears
Weight 515g

Reviews

Be the first to submit a review

Trustpilot