Alarm Werkzeuge 56034012 Ideal scissors small L180mm cutting side

MPN
56034012
EAN-13
4022668013914
Order Code
18-6194
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
10+ £32.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56034012 Ideal scissors represent the reliable craftsmanship of the brand in producing precision cutting tools. These Ideal scissors are specifically designed with an extra small frame, measuring 180 mm in length, to offer optimal precision in tasks requiring meticulous cutting. The cutting edge of the scissors is engineered for durability and precision, making them ideal for use in various fields such as electronics assembly, model making, and detailed fabric work, where accuracy and control are paramount. The ergonomic design ensures user comfort even during extended periods of use, addressing the needs for efficiency in technical environments. Built with high-quality materials, these scissors maintain their sharpness over time, providing consistent performance in demanding engineering applications.
Type Cutter
ESD Safe No
Length 180mm
VDE Safe No
Product Type Cutter
Weight 200g

Reviews

Be the first to submit a review

Trustpilot