Alarm Werkzeuge 56033652 Metalworking File Steel 200 mm

MPN
56033652
EAN-13
4022668336525
Order Code
18-6191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56033652 is a high-quality metalworking file crafted from durable steel, measuring 200 millimetres in length. This tool is designed to meet the precise demands of metal finishing and deburring tasks. Its robust construction makes it ideally suited for reshaping metal surfaces and refining edges, frequently employed in manufacturing processes and repair work requiring precise material removal. Additionally, the file is a versatile and reliable component for both individual and industrial applications, reflecting the engineering precision that Alarm Werkzeuge is known for.
Type File
Length 375mm
Number of Pieces 1
Product Type File
Weight 200g

Reviews

Be the first to submit a review

Trustpilot