Alarm Werkzeuge 56033616 File Green Steel Hand Tools 150mm

MPN
56033616
EAN-13
4022668336167
Order Code
18-6189
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56033616 is a precision-engineered hand tool designed for meticulous filing tasks, featuring a robust construction with high-grade green steel, ensuring durability and resistance to wear. This 150mm file is suitable for a wide range of professional applications requiring precise material removal. Utilised in engineering and manufacturing environments, this tool is ideal for shaping, deburring, and smoothing metal surfaces, delivering reliable performance for intricate hand-filing operations.
Type File
Length 380mm
Number of Pieces 1
Product Type File
Weight 325g

Reviews

Be the first to submit a review

Trustpilot