Alarm Werkzeuge 56032012 Ball-peen hammer 745 g

MPN
56032012
EAN-13
4022668012078
Order Code
18-6177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.00
10+ £39.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56032012 is a precision-engineered ball-peen hammer with a total weight of 745 grams. Designed for hand tool applications, this hammer is ideal for tasks requiring precise metalworking and shaping, such as peening rivets or rounding off edges of metal pins and fasteners. The hammer's robust construction ensures durability and reliability, essential for demanding engineering and fabrication environments. Its performance ensures it meets the exacting standards necessary for use in mechanical workshops and manufacturing facilities, where consistent and efficient hand tools are a necessity.
Type Ball Pein Hammer
Weight 745g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot