Alarm Werkzeuge 56031850 hammer drill bit 16mm working Length 150mm

MPN
56031850
EAN-13
4022668318507
Order Code
18-6172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £19.32 £17.25
10+ £16.32
50+ £16.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031850 hammer drill bit, features a robust 16mm diameter and a working length of 150mm, making it a suitable tool for heavy-duty drilling tasks. Engineered for precision, this masonry drill bit is designed for efficient drilling into a variety of hard substrates such as stone, brickwork, and other masonry materials. Manufactured from high-grade steel, it ensures durability and longevity under demanding conditions commonly encountered in construction and renovation projects. It is particularly advantageous in applications requiring penetrating strength and accuracy, offering reliable performance in professional engineering and construction environments.
Type Hammer drill bit
Contents 1
Length 210mm
Weight 163g

Reviews

Be the first to submit a review

Trustpilot