Alarm Werkzeuge 56031830 Hammer drill bit 12mm working Length 100mm

MPN
56031830
EAN-13
4022668318309
Order Code
18-6166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £8.42 £7.90
10+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031830 is a high-performance hammer drill bit designed for precision drilling in masonry, stone, and brickwork. With a diameter of 12mm and a working length of 100mm, this robust drill bit provides optimal penetration through hard materials, ensuring efficient and accurate drilling results. It is engineered for durability and longevity, making it ideal for professional applications in construction, renovation, and other engineering projects that require reliable stone and masonry penetration. Its compatibility with standard hammer drills makes it a versatile tool for any engineer or professional working with hard surfaces.
Type Hammer drill bit
Contents 1
Length 160mm
Weight 94g

Reviews

Be the first to submit a review

Trustpilot