Alarm Werkzeuge 56031065 Twist drill bit 10.2mm Diam.

MPN
56031065
EAN-13
4022668010616
Order Code
18-6153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge 56031065 is a precision-engineered twist drill bit with a diameter of 10.2 mm, designed specifically for efficient and reliable drilling through sheet metal and steel. This type of drill bit, often referred to as a jobber drill bit, is crafted for use in CNC machining centres and manual drilling equipment, offering unmatched consistency and durability. Its robust construction caters to demanding machining applications, making it ideal for professionals engaged in metal fabrication and manufacturing. The 56031065 is compatible with SDS Plus systems, enabling quick and secure attachment, thereby enhancing productivity in various engineering and industrial environments.
Type Twist drill bit
Pack Qty 1
Weight 49g

Reviews

Be the first to submit a review

Trustpilot